Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 10000Mbit/s

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$98.44

(exc. GST)

$108.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$98.44
10 +$90.57

*price indicative

RS Stock No.:
286-751
Mfr. Part No.:
CSS-908A060000-13
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

IATF 16949, ISO 45001, AS/ EN 9100 and ISO/TS 22163-IRIS, ISO 14001, ISO 9001

Fibre Type

Single Mode

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

2km

Network Speed

10000Mbit/s

Maximum Data Transfer Rate

11.3Gbps

COO (Country of Origin):
CN
The Huber & Suhner Transceiver offers data rates up to 11.3 Gbps with a reach of up to 2km and a wavelength of 1310nm. It features an LC/PC duplex connector, single mode fiber, and operates within a temperature range of 0 to 70°C, providing a link budget of at least 6 dB.

Media type single mode

Adapter LC or PC duplex

Modulation format NRZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy