Huber+Suhner SFP Multimode Transceiver Module, Full Duplex, 1000Mbit/s
- RS Stock No.:
- 286-757
- Mfr. Part No.:
- CSM-300A08CO11-85
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$52.70
(exc. GST)
$57.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $52.70 | - |
| 10 + | $48.48 | 8% |
*price indicative
- RS Stock No.:
- 286-757
- Mfr. Part No.:
- CSM-300A08CO11-85
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | ISO 14001, IATF 16949, ISO 45001, AS/ EN 9100 and ISO/TS 22163-IRIS, ISO 9001 | |
| Maximum Transfer Distance | 550m | |
| Connection Port | SFP | |
| Fibre Type | Multimode | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 1000Mbit/s | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals ISO 14001, IATF 16949, ISO 45001, AS/ EN 9100 and ISO/TS 22163-IRIS, ISO 9001 | ||
Maximum Transfer Distance 550m | ||
Connection Port SFP | ||
Fibre Type Multimode | ||
Maximum Data Transfer Rate 1.25Gbps | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 1000Mbit/s | ||
- COO (Country of Origin):
- CN
The Huber & Suhner Transceiver provides data rates of 125 Mbps and 1.0625 to 1.25 Gbps with a reach of up to 550m. It features an 850nm wavelength, LC/PC duplex connector, multimode fiber, and operates within a temperature range of 0 to 70°C. The system offers a link budget of at least 8 dB and consumes less than 1 W of power.
Media type multimode
Adapter LC or PC duplex
Modulation format NRZ
Related links
- Huber+Suhner SFP Multimode Transceiver Module 1000Mbit/s
- Huber+Suhner SFP Multimode Transceiver Module 10000Mbit/s
- Huber+Suhner SFP Single Mode Transceiver Module 1000Mbit/s
- Huber+Suhner QSFP Multimode Transceiver Module 40000Mbit/s
- MOXA LC Multimode Transceiver Module Half Duplex, 1000Mbit/s
- Huber+Suhner SFP Single Mode Transceiver Module 10000Mbit/s
- MOXA RJ45 Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s