Broadcom HFBR-1506AFZ 2000 Mbps Fibre Optic Transmitter, Round 650 nm SMA Connector
- RS Stock No.:
- 245-7536
- Mfr. Part No.:
- HFBR-1506AFZ
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$3,228.10
(exc. GST)
$3,550.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $32.281 | $3,228.10 |
| 200 - 400 | $31.12 | $3,112.00 |
| 500 + | $29.572 | $2,957.20 |
*price indicative
- RS Stock No.:
- 245-7536
- Mfr. Part No.:
- HFBR-1506AFZ
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Transmitter | |
| Maximum Data Rate | 2000Mbps | |
| Connector Shape | Round | |
| Wavelength of Peak Sensitivity | 650nm | |
| Typical Rise Time | 15ns | |
| Typical Fall Time | 15ns | |
| Connector Type | SMA | |
| Standards/Approvals | RoHS, Industrial SERCOS 16MBd Standard | |
| Series | HFBR | |
| Forward Voltage | 2.65V | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Transmitter | ||
Maximum Data Rate 2000Mbps | ||
Connector Shape Round | ||
Wavelength of Peak Sensitivity 650nm | ||
Typical Rise Time 15ns | ||
Typical Fall Time 15ns | ||
Connector Type SMA | ||
Standards/Approvals RoHS, Industrial SERCOS 16MBd Standard | ||
Series HFBR | ||
Forward Voltage 2.65V | ||
- COO (Country of Origin):
- PH
The Broadcom metal housing optical transmitter for SERCOS application that allows data rates of 2,4,8 and 16 MBd. The metal housing provides robust design that prevent optical port breakage in the harsh environment with excellence ESD performance. The optical data is transferred between numerical controls and drives via fiber-optic rings, with voltage isolation and noise immunity.
RoHS-Compliant
SMA Ports
650nm wavelength
Metal housing with robust design for harsh environmental application
Specified for use with 1mm POF and 200um HCS
Extended operating temperature -40°C to +85°C
- RS Stock No. 1894805
- Mfr. Part No. HFBR-1402Z
Each (In a Tube of 60)
$29.488
- RS Stock No. 0451001P
- Mfr. Part No. HFBR-14E4Z
Each (Supplied in a Tube)
$44.24
- RS Stock No. 8680727P
- Mfr. Part No. SP000063871
Each (Supplied in a Bag)
$21.70
- RS Stock No. 8680727
- Mfr. Part No. SP000063871
Each
$21.70
Related links
- Broadcom 2000 Mbps Fibre Optic Transmitter, Round 650 nm SMA Connector
- Broadcom HFBR-1506AFZ 2000 Mbps Fibre Optic Transmitter, Round 650 nm SMA Connector
- Broadcom HFBR-1602Z 2 Mbps Fibre Optic Transmitter 22.2 mm
- Broadcom HFBR-1505AZ 10 MBd Fibre Optic Transmitter 12.5 mm
- Broadcom HFBR-1404Z 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1604Z 2 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1402Z 5 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom 160 MBd Fibre Optic Transmitter 27.2 mm










