Broadcom HFBR-1402Z 5 MBd Fibre Optic Transmitter, Round 820 nm SMA Connector 10.2 mm 12.7mm, 27.2 mm
- RS Stock No.:
- 236-587
- Mfr. Part No.:
- HFBR-1402Z
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.53
(exc. GST)
$43.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 173 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $39.53 |
| 15 - 29 | $39.52 |
| 30 + | $37.96 |
*price indicative
- RS Stock No.:
- 236-587
- Mfr. Part No.:
- HFBR-1402Z
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Transmitter | |
| Maximum Data Rate | 5MBd | |
| Connector Shape | Round | |
| Typical Rise Time | 6.5ns | |
| Wavelength of Peak Sensitivity | 820nm | |
| Typical Fall Time | 6.5ns | |
| Mount Type | Through Hole | |
| Number of Pins | 8 | |
| Connector Type | SMA | |
| Width | 12.7mm | |
| Length | 27.2mm | |
| Height | 10.2mm | |
| Standards/Approvals | RoHS, UL | |
| Series | HFBR | |
| Minimum Fibre Size | 50μm | |
| Forward Voltage | 2.09V | |
| Maximum Fibre Size | 200μm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Transmitter | ||
Maximum Data Rate 5MBd | ||
Connector Shape Round | ||
Typical Rise Time 6.5ns | ||
Wavelength of Peak Sensitivity 820nm | ||
Typical Fall Time 6.5ns | ||
Mount Type Through Hole | ||
Number of Pins 8 | ||
Connector Type SMA | ||
Width 12.7mm | ||
Length 27.2mm | ||
Height 10.2mm | ||
Standards/Approvals RoHS, UL | ||
Series HFBR | ||
Minimum Fibre Size 50μm | ||
Forward Voltage 2.09V | ||
Maximum Fibre Size 200μm | ||
HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components
Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant
The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.
The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.
This product is also available in other popular industry-standard connectors: SMA, SC and FC.
Features
•Low Cost Receiver
•Integrated Photo IC containing a photodetector and dc amplifier
•Data Rate up to 5MBd
•Link Distances up to 2km
•Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber
•Wide Operating Temperature Range -40C to +85C
•Unique Optical Port Design for Efficient Coupling
•Auto-Insertable and Wave Solderable
•No Board Mounting Hardware Required
Applications
•Computer to Peripheral Links
•Computer Monitor Links
•Digital Cross Connect Links
•Modems and Multiplexers
•Suitable for Tempest Systems
•Industrial Control Links
Options:
•HFBR-2412TCZ (Conductive ST-Threaded Port)
•HFBR-2412TZ (Plastic ST-Threaded Port)
•HFBR-2412Z (Plastic ST Port)
Fibre Optics, Avago Technologies
Related links
- Broadcom 5 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1404Z 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1414Z 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1414MZ 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1604Z 2 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom 5 MBd Fibre Optic Transmitter 820 nm ST Connector 10.2 mm 12.7mm, 27.2 mm
