Broadcom HFBR-1505AZ 10 MBd Fibre Optic Transmitter, Round 650 nm 10.1 mm 7.6mm, 12.5 mm
- RS Stock No.:
- 236-593
- Mfr. Part No.:
- HFBR-1505AZ
- Brand:
- Broadcom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-593
- Mfr. Part No.:
- HFBR-1505AZ
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 10MBd | |
| Product Type | Fibre Optic Transmitter | |
| Connector Shape | Round | |
| Typical Rise Time | 13ns | |
| Wavelength of Peak Sensitivity | 650nm | |
| Typical Fall Time | 10ns | |
| Mount Type | Through Hole | |
| Number of Pins | 6 | |
| Width | 7.6mm | |
| Height | 10.1mm | |
| Length | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 10MBd | ||
Product Type Fibre Optic Transmitter | ||
Connector Shape Round | ||
Typical Rise Time 13ns | ||
Wavelength of Peak Sensitivity 650nm | ||
Typical Fall Time 10ns | ||
Mount Type Through Hole | ||
Number of Pins 6 | ||
Width 7.6mm | ||
Height 10.1mm | ||
Length 12.5mm | ||
HFBR-x5x5xZ Series Fibre Optic Transmitters and Receivers
Fibre Optics, Avago Technologies
Related links
- Broadcom HFBR-1505AZ 10 MBd Fibre Optic Transmitter 12.5 mm
- Broadcom 10 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom AFBR-1528CZ 10 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1506AFZ 2000 Mbps Fibre Optic Transmitter, Round 650 nm SMA Connector
- Broadcom 2000 Mbps Fibre Optic Transmitter, Round 650 nm SMA Connector
- Broadcom 10 MBd Fibre Optic Transmitter 5.5 mm
- Broadcom 10 MBd Fibre Optic Transmitter 24.2 mm
- Broadcom SP000063814 10 MBd Fibre Optic Transmitter 24.2 mm
