FIT-Foxconn AFBR-5710PZ Fibre Optic Transceiver, LC Connector 20-Pin
- RS Stock No.:
- 719-0923
- Mfr. Part No.:
- AFBR-5710PZ
- Brand:
- FIT-Foxconn
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-0923
- Mfr. Part No.:
- AFBR-5710PZ
- Brand:
- FIT-Foxconn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIT-Foxconn | |
| Product Type | Fibre Optic Transceiver | |
| Transmitter Typical Rise Time | 220ps | |
| Transmitter Typical Fall Time | 220ps | |
| Receiver Jitter at Maximum Data Rate | 226ps | |
| Number of Pins | 20 | |
| Mount Type | Through Hole | |
| Connector Type | LC | |
| Width | 13.8mm | |
| Length | 57.8mm | |
| Height | 13mm | |
| Select all | ||
|---|---|---|
Brand FIT-Foxconn | ||
Product Type Fibre Optic Transceiver | ||
Transmitter Typical Rise Time 220ps | ||
Transmitter Typical Fall Time 220ps | ||
Receiver Jitter at Maximum Data Rate 226ps | ||
Number of Pins 20 | ||
Mount Type Through Hole | ||
Connector Type LC | ||
Width 13.8mm | ||
Length 57.8mm | ||
Height 13mm | ||
AFBR-571xZ Series Fibre Optic Transceivers
Fibre Optics, Avago Technologies
Related links
- FIT-Foxconn AFBR-57J5APZ Fibre Optic Transceiver 3.072 Gbit/s, 860nm 20-Pin SFF
- Broadcom AFBR-57L1APZ Fibre Optic Transceiver, LC Connector 20-Pin
- Broadcom AFBR-59E5APZ Fibre Optic Transceiver, LC Connector 10-Pin
- Broadcom AFBR-57B4APZC Fibre Optic Transceiver 50000 kbps
- Siemens 6AG19921AM007AA0 Fibre Optic Transceiver 1000 Mbps
- Broadcom HFBR-57E0PZ Fibre Optic Transceiver 1.25GBd, 1300nm 20-Pin
- Siemens 6AG19911AF007AA0 Fibre Optic Transceiver 100 Mbps
- Broadcom HFBR-5963ALZ Fibre Optic Transceiver 155 Mbps 1380 nm 10-Pin
