Omron Fibre Amplifier 100 mm, NPN Output, IP66, 12 → 24 V dc
- RS Stock No.:
- 214-7916
- Mfr. Part No.:
- E3X-NA14V
- Brand:
- Omron
On back order for despatch 12/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$611.36
(exc. GST)
$672.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $611.36 |
- RS Stock No.:
- 214-7916
- Mfr. Part No.:
- E3X-NA14V
- Brand:
- Omron
Related links
- Omron Fibre Amplifier 100 mm, NPN Output, IP50, 12 → 24 V dc
- Omron Fibre Amplifier, NPN Output, 600 mW, IP50, 12 → 24 V
- Omron Fibre Amplifier, PNP Output, 600 mW, IP50, 12 → 24 V
- Omron Fibre Amplifier, PNP Output, 960 mW, IP50, 12 → 24 VDC
- Omron Fibre Optic Sensor, NPN Output, IP50, 12 → 24 V dc
- Omron Fibre Optic Sensor, NPN Output, 840 mW, IP50, 12 → 24 V dc
- Omron Fibre Optic Sensor, NPN Output, 720 mW, IP50, 12 → 24 V dc
- Omron Plastic Fibre Amplifier, PNP Output, 12 → 24 V