- RS Stock No.:
- 134-7842
- Mfr. Part No.:
- E3NX-FA54
- Brand:
- Omron
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$484.77
(exc. GST)
$533.25
(inc. GST)
Units | Per unit |
1 + | $484.77 |
- RS Stock No.:
- 134-7842
- Mfr. Part No.:
- E3NX-FA54
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E3NX-FA Smart Fibre Amplifier Units
The E3NX-A series of fibre amplifier units are advanced performance sensors for ultra stable and easy detection. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The sensor has a high contrast white on black display providing increased visibility even from a distance.
Advanced smart tuning, consistent for all users
Automatic adjustment to optimum incident level
Maintenance signal output to reduce downtime
Automatic adjustment to optimum incident level
Maintenance signal output to reduce downtime
Specifications
Attribute | Value |
---|---|
Output Type | PNP |
Terminal Type | 4 Pin M8 Connector |
Response Time | 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs |
Light Source | Red LED |
Electrical Connection | 4 Pin Connector |
Power Consumption | 920 mW @ 38 mA |
Switching Frequency | 50 Hz, 60 Hz |
Housing Material | Polycarbonate |
Supply Voltage | 10 → 30 V dc |
Length | 104.8mm |
Width | 33.5mm |
Interface | CC-Link, CompoNet, EthernetCAT |
Maximum Operating Temperature | +55°C |
Dimensions | 104.8 x 33.5 x 10 mm |
Standards Met | CE, IEC 60947-1 |
Mounting Type | DIN Rail |
Depth | 10mm |
Minimum Operating Temperature | -25°C |
Related links
- Omron Glass Fibre Optic Sensor
- RS PRO Plastic Fibre Optic Sensor 40 mm 120 mm 0.8 → 0.9
- RS PRO Plastic Fibre Optic Sensor 35 mm 200 mm 0.8 → 0.9
- Broadcom AFBR-1529Z, 10Mbps Fibre Optic Transmitter 650nm...
- Omron Fibre Amplifier 960 mW IP54, 30 V dc
- Broadcom HFBR-1521ETZ 18.8 x 12.2 x 7.6mm
- Broadcom HFBR-1532Z 18.29 x 12.19 x 18.8mm
- Sick Glass PNP Output 10 → 30 V dc