- RS Stock No.:
- 215-7161
- Mfr. Part No.:
- E32-D21B 2M
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$221.26
(exc. GST)
$243.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $221.26 |
- RS Stock No.:
- 215-7161
- Mfr. Part No.:
- E32-D21B 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron fibre optic sensor is diffuse reflective type fibre unit. The fibre heads in square shaped housing provide fast and easy installation on flat surfaces. It is pre-wired sensor with cable length of 2m. It uses robotic fibre R4.
It mounts anywhere
It achieve easy detection in many applications
It has smooth wiring and setting
It has high stability
It achieve easy detection in many applications
It has smooth wiring and setting
It has high stability
Specifications
Attribute | Value |
---|---|
Detection Range | 210 mm |
Fibre Optic Type | Plastic |
Terminal Type | 2 m Cable |
Response Time | 1 ms |
IP Rating | IP67 |
Related links
- Omron Plastic Fibre Optic Sensor 210 mm, IP67
- Omron Plastic Fibre Optic Sensor 210 mm, NPN, PNP Output, IP67
- Omron Plastic Fibre Optic Sensor 1500 mm, IP67
- Omron Plastic Fibre Optic Sensor 90 mm, IP67
- Omron Plastic Fibre Optic Sensor 2000 mm, IP67
- Omron Plastic Fibre Optic Sensor 520 mm, IP67
- Omron Plastic Fibre Optic Sensor 3 mm, IP67
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67