Broadcom HFBR-24E2Z 5 MBd 820 nm Fibre Optic Receiver, Round, SC Connector
- RS Stock No.:
- 189-4841
- Mfr. Part No.:
- HFBR-24E2Z
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 12 units)*
$411.84
(exc. GST)
$453.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 132 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 12 - 12 | $34.32 | $411.84 |
| 24 - 36 | $33.719 | $404.63 |
| 48 + | $33.103 | $397.24 |
*price indicative
- RS Stock No.:
- 189-4841
- Mfr. Part No.:
- HFBR-24E2Z
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 5MBd | |
| Product Type | Fibre Optic Receiver | |
| Connector Shape | Round | |
| Wavelength of Peak Sensitivity | 820nm | |
| Typical Rise Time | 3.3ns | |
| Typical Fall Time | 3.3ns | |
| Number of Pins | 8 | |
| Mount Type | Through Hole | |
| Connector Type | SC | |
| Length | 28.65mm | |
| Standards/Approvals | No | |
| Width | 12.7mm | |
| Height | 10.38mm | |
| Series | HFBR | |
| Output Signal Type | TTL | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 5MBd | ||
Product Type Fibre Optic Receiver | ||
Connector Shape Round | ||
Wavelength of Peak Sensitivity 820nm | ||
Typical Rise Time 3.3ns | ||
Typical Fall Time 3.3ns | ||
Number of Pins 8 | ||
Mount Type Through Hole | ||
Connector Type SC | ||
Length 28.65mm | ||
Standards/Approvals No | ||
Width 12.7mm | ||
Height 10.38mm | ||
Series HFBR | ||
Output Signal Type TTL | ||
HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components
Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant
The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.
The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.
This product is also available in other popular industry-standard connectors: SMA, SC and FC.
Features
•Low Cost Receiver
•Integrated Photo IC containing a photodetector and dc amplifier
•Data Rate up to 5MBd
•Link Distances up to 2km
•Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber
•Wide Operating Temperature Range -40C to +85C
•Unique Optical Port Design for Efficient Coupling
•Auto-Insertable and Wave Solderable
•No Board Mounting Hardware Required
Applications
•Computer to Peripheral Links
•Computer Monitor Links
•Digital Cross Connect Links
•Modems and Multiplexers
•Suitable for Tempest Systems
•Industrial Control Links
Options:
•HFBR-2412TCZ (Conductive ST-Threaded Port)
•HFBR-2412TZ (Plastic ST-Threaded Port)
•HFBR-2412Z (Plastic ST Port)
Fibre Optics, Avago Technologies
Related links
- Broadcom HFBR-24E2Z 5 MBd 820 nm Fibre Optic Receiver SC Connector
- Broadcom 5 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2412TCZ 5 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom 5 MBd 865 nm Fibre Optic Receiver ST Connector
- Broadcom 5 MBd 600 nm Fibre Optic Receiver H Push-in Connector
- Broadcom 160 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom 5 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2416MZ 160 MBd 820 nm Fibre Optic Receiver ST Connector
