HellermannTyton Connectivity 24 Port Fibre Optic Patch Panel, 1 U
- RS Stock No.:
- 719-0807
- Mfr. Part No.:
- RNA6UXX-PA1URS-XX.XX
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$76.40
(exc. GST)
$84.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.40 |
*price indicative
- RS Stock No.:
- 719-0807
- Mfr. Part No.:
- RNA6UXX-PA1URS-XX.XX
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 24 | |
| Panel Type | Patch | |
| Rack Height | 1U | |
| Material | Sheet Steel | |
| Standards/Approvals | GOST | |
| Depth | 363mm | |
| Width | 19in | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 24 | ||
Panel Type Patch | ||
Rack Height 1U | ||
Material Sheet Steel | ||
Standards/Approvals GOST | ||
Depth 363mm | ||
Width 19in | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Patch Panel, 24 Ports, 1U Rack Height - RNA6UXX-PA1URS-XX.XX
This fibre optic patch panel provides organised termination and distribution of optical fibres within a rack environment, designed for compact horizontal mounting. Intended to house and manage multiple optical connections in a standard equipment bay, it is suited to structured cabling installations that require orderly port access and panelised fibre management.
Features and Benefits:
• Accommodates twenty-four connections for high-density distribution
• Mounts in a single rack unit to conserve rack space
• Manufactured from sheet steel for structural durability
• Conforms to GOST for regulatory compatibility
• Compatible with 19in racks for standard equipment integration
• Mounts in a single rack unit to conserve rack space
• Manufactured from sheet steel for structural durability
• Conforms to GOST for regulatory compatibility
• Compatible with 19in racks for standard equipment integration
Applications
• Suitable for data centre horizontal fibre management
• Used with rack-based telecom equipment installations
• Ideal for backbone distribution in enterprise networks
• Can be used for centralised patching in comms rooms
• Used with rack-based telecom equipment installations
• Ideal for backbone distribution in enterprise networks
• Can be used for centralised patching in comms rooms
How many ports are available for patching on this unit?
It provides twenty-four ports, enabling concentrated fibre termination and reducing the number of panels required for medium-density deployments.
What rack mounting height does it occupy?
The unit occupies 1U of rack vertical space, allowing predictable space planning in populated racks.
What materials are used for the panel construction?
The body is formed from sheet steel, offering a rigid mounting surface and mechanical support for connectors and cabling.
Which rack width is it designed to fit?
It is engineered to fit a 19in rack format, matching industry-standard enclosures and mounting hardware.
Related links
- HellermannTyton Connectivity 4 Port LC and SC Adapter, Duplex Fibre Optic Patch Panel 188 mm
- HellermannTyton Connectivity 4 Port LC, Simplex Fibre Optic Patch Panel With 4 Ports Populated 160 mm
- HellermannTyton Connectivity 48 Port LC 1 U 44 mm
- HellermannTyton Connectivity 48 Port LC, Duplex Fibre Optic Patch Panel 340 mm
- HellermannTyton Connectivity 48 Port SC 1 U 44 mm
- HellermannTyton Connectivity 96 Port LC 1 U
- HellermannTyton Connectivity 6 Port SC Duplex Fibre Optic Patch Panel 233 mm
- HellermannTyton Connectivity 16 Port LC or SC, Simplex Fibre Optic Patch Panel 241 mm
