HellermannTyton Connectivity 16 Port LC or SC, Simplex Fibre Optic Patch Panel 241 mm
- RS Stock No.:
- 269-5093
- Mfr. Part No.:
- MDU-S1-03LC12RA1
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$435.71
(exc. GST)
$479.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.71 |
*price indicative
- RS Stock No.:
- 269-5093
- Mfr. Part No.:
- MDU-S1-03LC12RA1
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | LC or SC | |
| Number of Ports | 16 | |
| Material | Polycarbonate | |
| Fibre Type | Single Mode | |
| Height | 241mm | |
| Standards/Approvals | IP55, IK08 | |
| Width | 154mm | |
| Depth | 72mm | |
| Fibre Operating Mode | Simplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type LC or SC | ||
Number of Ports 16 | ||
Material Polycarbonate | ||
Fibre Type Single Mode | ||
Height 241mm | ||
Standards/Approvals IP55, IK08 | ||
Width 154mm | ||
Depth 72mm | ||
Fibre Operating Mode Simplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton MDU S1 with LC Duplex Adaptor is designed for deployment within the last mile of the FTTx network. This enclosure can be used within a Point to Point or Point to Multi Point network with the addition of PLC splitters, connectorised or bare end, pigtails and adaptors. It can be supplied pre loaded with fibre adaptors and pigtails as required. Anchor guides are provided for securing the drop cables.
Supports 3A and ANT splice protector types
Pole or building mounted
4 Inbound and 12 Outbound ports
Related links
- HellermannTyton Connectivity 16 Port LC or SC, Simplex Fibre Optic Patch Panel 241 mm
- HellermannTyton Connectivity 12 Port SC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 28 Port SC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- HellermannTyton Connectivity 28 Port LC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- HellermannTyton Connectivity 16 Port LC-APC Simplex, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity 6 Port SC Simplex/LC Duplex, Simplex Fibre Optic Patch Panel With 12 Ports Populated 263 mm
- HellermannTyton Connectivity S1 MDUSeries
