HellermannTyton Connectivity LC/APC, LC-APC DX, LC, SC, SC/APC, SC Simplex, LC Duplex, LC-PC, LC Simplex, SC-PC, Simplex
- RS Stock No.:
- 269-5101
- Mfr. Part No.:
- MDU-S2-24LC/APCA1
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$523.89
(exc. GST)
$576.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $523.89 |
*price indicative
- RS Stock No.:
- 269-5101
- Mfr. Part No.:
- MDU-S2-24LC/APCA1
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | LC/APC, LC-APC DX, LC, SC, SC/APC, SC Simplex, LC Duplex, LC-PC, LC Simplex, SC-PC | |
| Number of Populated Ports | 28 | |
| Panel Type | Wall Box | |
| Rack Height | 342mm | |
| Material | ABS, Polycarbonate | |
| Fibre Type | Single Mode | |
| Width | 177mm | |
| Depth | 90mm | |
| Standards/Approvals | No | |
| Height | 342mm | |
| Fibre Operating Mode | Simplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type LC/APC, LC-APC DX, LC, SC, SC/APC, SC Simplex, LC Duplex, LC-PC, LC Simplex, SC-PC | ||
Number of Populated Ports 28 | ||
Panel Type Wall Box | ||
Rack Height 342mm | ||
Material ABS, Polycarbonate | ||
Fibre Type Single Mode | ||
Width 177mm | ||
Depth 90mm | ||
Standards/Approvals No | ||
Height 342mm | ||
Fibre Operating Mode Simplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton MDU S2 with 24 LC Simplex Adaptors enclosures provides a cost effective secure solution for installing pre terminated drop cables in fibre to the home applications. The enclosure has been designed to physically separate the feeder cable fibres from the customer connection points. The LC simplex adapters on the customer facing side of the tray are angled and spaced to allow for inspection prior to connection. 12 anchor guides are provided for securing the drop cables.
Pole or building facade mounting
Secure, tamper proof cover
Low profile
Low smoke material
Related links
- HellermannTyton Connectivity LC SC SX LC-APC DX SC Simplex SC/APC SC,
- HellermannTyton Connectivity LC-PC SC LC Duplex LC Simplex SC-PC Bracket With 28
- HellermannTyton Connectivity SC LC/APC Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
- HellermannTyton Connectivity SC/APC SC Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
- Fibre Optic Connectors
- Legrand LC SC/APC 0.2dB Insertion Loss
- RS PRO LC 0.4dB Insertion Loss
- RS PRO SC 0.5dB Insertion Loss
