HellermannTyton Connectivity 28 Port LC/APC, Duplex Fibre Optic Patch Panel, 342 mm 342 mm

Subtotal (1 unit)*

$691.02

(exc. GST)

$760.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$691.02

*price indicative

RS Stock No.:
269-5006
Mfr. Part No.:
AFN-9999LCRP241/BK
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Patch Panel

Connector Type

LC/APC

Number of Ports

28

Panel Type

Wall Box

Rack Height

342mm

Material

High Density Polyethylene

Depth

90mm

Standards/Approvals

ISO 14001, ISO 9001

Height

342mm

Width

177mm

Fibre Operating Mode

Duplex

COO (Country of Origin):
GB

HellermannTyton Connectivity Fibre Optic Patch Panel, 24 Ports Outbound, Duplex - AFN-9999LCRP241/BK


This fibre optic patch panel is designed for efficient connectivity within optical networks. Effective in both residential and commercial applications, it features a robust design that supports fibre management systems. With dimensions of 177 x 90 x 342 mm, the wall box structure is tailored for ease of installation and maintenance, making it an ideal choice for modern connectivity solutions.

Features & Benefits


• Equipped with 24 outgoing ports for high-density connections

• Duplex configuration allows for simultaneous data transmission

• LC-APC connector type ensures minimal signal loss

• Supports effective cable management to reduce clutter

• Reliable fibre protection against environmental conditions

Applications


• Ideal for data centres and telecommunications infrastructures

• Used for residential fibre-to-the-home (FTTH) deployments

• For fibre optic service providers managing multiple connections

• Utilised in high-capacity network installations for efficiency

How does the duplex feature enhance performance in this panel?


The duplex capability allows for simultaneous sending and receiving of data, significantly increasing overall network performance and efficiency.

What type of environment is suitable for installing this patch panel?


It is designed for both indoor and outdoor wall-mounted applications, providing reliable fibre management in diverse conditions.

Can the patch panel be customised for specific installation needs?


Yes, it can be configured with various connectors and is compatible with additional accessories to tailor it to specific network requirements.

How does the compact design benefit fibre optic installations?


The compact wall box design reduces the required installation space, making it easier to maintain a tidy and efficient workspace in both residential and commercial setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy