HellermannTyton Connectivity 16 Port LC-APC Simplex, Duplex Fibre Optic Patch Panel 154 mm
- RS Stock No.:
- 269-5034
- Mfr. Part No.:
- FFE12-03LCRPXX1/BK
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$431.66
(exc. GST)
$474.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $431.66 |
*price indicative
- RS Stock No.:
- 269-5034
- Mfr. Part No.:
- FFE12-03LCRPXX1/BK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | LC-APC Simplex | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 16 | |
| Panel Type | Wall Box | |
| Width | 251mm | |
| Height | 154mm | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 72mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type LC-APC Simplex | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 16 | ||
Panel Type Wall Box | ||
Width 251mm | ||
Height 154mm | ||
Standards/Approvals RoHS Compliant | ||
Depth 72mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton Fibre facade enclosure has been designed to provide a Fibre Connection Point. The closure can be building or pole mounted and provides 8 or 12 SC or LC Simplex customer connection points. It is manufactured from UV stable black polycarbonate with a completely detachable lid which can also be snapped back in to position using the snap back hinges allowing unrestricted access to all fibre management areas. The inbound cable management area has a dedicated cable entry port which supports both cable end and mid span applications with loop storage capacity and the entry port is sealed with a cable entry kit to maintain the IP55 rating.
Positive fibre management to maintain consistent 30mm minimum bend
PLC splitter accommodation
4 Inbound and 12 Outbound ports
Related links
- HellermannTyton Connectivity 16 Port LC-APC Simplex, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity SC/APC, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity LC Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity LC/APC LC SC/APC LC Duplex LC Simplex Simplex
- HellermannTyton Connectivity LC-PC SC LC Duplex LC Simplex SC-PC Bracket With 28
- HellermannTyton Connectivity 28 Port LC/APC 342 mm 342 mm
- HellermannTyton Connectivity SC LC/APC Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
- HellermannTyton Connectivity LC SC SX LC-APC DX SC Simplex SC/APC SC,
