HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port MTP, OM2 Cassette
- RS Stock No.:
- 696-439
- Mfr. Part No.:
- RNU12-U1-12S2LPNFY010M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$816.73
(exc. GST)
$898.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $816.73 |
*price indicative
- RS Stock No.:
- 696-439
- Mfr. Part No.:
- RNU12-U1-12S2LPNFY010M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette | |
| Accessory Type | Cassette | |
| Connector Type | MTP | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 10m | |
| Width | 94mm | |
| Fibre Type | OM2 | |
| Standards/Approvals | UL | |
| Fibre Operating Mode | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette | ||
Accessory Type Cassette | ||
Connector Type MTP | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 10m | ||
Width 94mm | ||
Fibre Type OM2 | ||
Standards/Approvals UL | ||
Fibre Operating Mode Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, Single Mode Fibre Type - RNU12-U1-12S2LPNFY010M
This cassette is a 12‑port MTP fibre accessory designed for high‑density single‑mode fibre networks. It provides a compact interface for MTP connections and is intended for structured cabling environments where organised fibre termination and rapid module swaps are required.
Features and Benefits:
• Supports single‑mode OM2 fibres for extended reach
• Twelve MTP ports to increase port count per rack unit
• UL approval for recognised safety and manufacturing standards
• 10m cable length to facilitate rack-to-panel routing
• 94mm width for efficient space utilisation in enclosures
• 12mm height enables dense stacking in patching systems
• Twelve MTP ports to increase port count per rack unit
• UL approval for recognised safety and manufacturing standards
• 10m cable length to facilitate rack-to-panel routing
• 94mm width for efficient space utilisation in enclosures
• 12mm height enables dense stacking in patching systems
Applications
• Suitable for data centre backbone single‑mode links
• Ideal for high‑density fibre distribution panels
• Used with modular patching systems in comms rooms
• Can be used for rapid deployment fibre trunking
• Used for MTP‑based optical multiplexing setups
• Ideal for high‑density fibre distribution panels
• Used with modular patching systems in comms rooms
• Can be used for rapid deployment fibre trunking
• Used for MTP‑based optical multiplexing setups
How does the cassette handle different fibre types?
It is configured for single‑mode operation and is specified for OM2 fibre to match single‑mode transmission characteristics.
What connector format is provided for high‑density terminations?
The unit uses MTP connectors across twelve ports to simplify multi‑fibre connections and reduce patching time.
What physical allowances are made for rack integration?
The cassettes 94mm width and 12mm profile permit close stacking within modular panels to maximise port density.
Is the accessory suitable for installations requiring recognised approvals?
The product carries UL approval, indicating conformance to established material and production criteria for electrical and connectivity components.
