HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port MTP, OM2 Cassette
- RS Stock No.:
- 696-362
- Mfr. Part No.:
- RNU12-C-12S2LPNFY010M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$816.73
(exc. GST)
$898.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $816.73 |
*price indicative
- RS Stock No.:
- 696-362
- Mfr. Part No.:
- RNU12-C-12S2LPNFY010M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette | |
| Connector Type | MTP | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 10m | |
| Width | 94mm | |
| Fibre Type | OM2 | |
| Standards/Approvals | UL | |
| Fibre Operating Mode | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette | ||
Connector Type MTP | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 10m | ||
Width 94mm | ||
Fibre Type OM2 | ||
Standards/Approvals UL | ||
Fibre Operating Mode Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, 10m Length - RNU12-C-12S2LPNFY010M
This cassette is a fibre optic cassette designed to consolidate and manage multiple single‑mode MTP connections within high‑density cabling environments. It provides a compact interface for MTP backbone links and is intended for structured patching where space efficiency and standard certification are required.
Features and Benefits:
• Contains twelve ports supporting dense interconnectivity
• Uses MTP connectors for rapid multi‑fibre mating
• Supports single‑mode fibre for long‑distance transmission
• OM2 fibre type for specified modal performance
• UL‑approved component for recognised safety standard
• Uses MTP connectors for rapid multi‑fibre mating
• Supports single‑mode fibre for long‑distance transmission
• OM2 fibre type for specified modal performance
• UL‑approved component for recognised safety standard
Applications
• Suitable for data centre rack panel consolidation
• Ideal for high‑density patching in telecom cupboards
• Used with MTP trunk cables for backbone links
• Can be used for optical distribution in enterprise networks
• Ideal for high‑density patching in telecom cupboards
• Used with MTP trunk cables for backbone links
• Can be used for optical distribution in enterprise networks
What mounting profile does it provide for tight spaces?
The cassette features a low‑profile design with a 12mm height to aid installation in shallow panel compartments.
What footprint should installers allocate for width?
Plan for a 94mm width when arranging adjacent modules or enclosures.
Is there a specified cable length associated with the product?
A 10m cable length is supplied for connecting the cassette to nearby distribution hardware.
Which approvals indicate adherence to industry safety norms?
It carries UL recognition, indicating compliance with that approval standard.
