HellermannTyton Connectivity RapidNet Ultra8Series, 8 Port LC, Multimode Cassette
- RS Stock No.:
- 695-470
- Mfr. Part No.:
- RNU8-A-08M4LC1M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$574.48
(exc. GST)
$631.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.48 |
*price indicative
- RS Stock No.:
- 695-470
- Mfr. Part No.:
- RNU8-A-08M4LC1M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette | |
| Connector Type | LC | |
| Number of Ports | 8 | |
| Height | 12mm | |
| Length | 120mm | |
| Width | 64.5mm | |
| Fibre Type | Multimode | |
| Standards/Approvals | UL94V0 | |
| Series | RapidNet Ultra8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette | ||
Connector Type LC | ||
Number of Ports 8 | ||
Height 12mm | ||
Length 120mm | ||
Width 64.5mm | ||
Fibre Type Multimode | ||
Standards/Approvals UL94V0 | ||
Series RapidNet Ultra8 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Cassettes are designed to seamlessly transition MTP Backbone assemblies into small form factor (SFF) or very small form factor (VSFF) connectivity. These cassettes are factory terminated and thoroughly tested, providing best-in-class ultra-low loss connectivity for the Rapid deployment of ULTRA8 fibber systems. Their Compact design enables ultra-high-density installations, allowing for the maximization of critical connectivity real estate while ensuring optimal performance and reliability in high-demand environments.
Rear MTP Elite connectivity
Factory terminated & tested
Best in class ultra low loss connectivity
Effortless plug & play system
Signal White RAL 9003
Related links
- HellermannTyton Connectivity RapidNet Ultra8Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra8Series Multimode Cassette
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits
- Cable Knives
