HellermannTyton Connectivity RapidNet Ultra8Series, 8 Port LC, Multimode Cassette
- RS Stock No.:
- 695-473
- Mfr. Part No.:
- RNU8-C-08M4LC1M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$547.14
(exc. GST)
$601.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $547.14 |
*price indicative
- RS Stock No.:
- 695-473
- Mfr. Part No.:
- RNU8-C-08M4LC1M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette | |
| Accessory Type | Cassette | |
| Connector Type | LC | |
| Number of Ports | 8 | |
| Height | 12mm | |
| Length | 120mm | |
| Width | 103mm | |
| Fibre Type | Multimode | |
| Standards/Approvals | UL94 V0 Compliant | |
| Series | RapidNet Ultra8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette | ||
Accessory Type Cassette | ||
Connector Type LC | ||
Number of Ports 8 | ||
Height 12mm | ||
Length 120mm | ||
Width 103mm | ||
Fibre Type Multimode | ||
Standards/Approvals UL94 V0 Compliant | ||
Series RapidNet Ultra8 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity RapidNet ULTRA8 Cassettes are designed to efficiently transition MTP Backbone assemblies into small form factor (SFF)or very small form factor (VSFF) connectivity. Cassettes are factory terminated and tested offering best in class ultra low loss connectivity for Rapid deployment of ULTRA8 Fibre systems. The Compact design allows for a ultra high density installations to be realised, maximizing critical connectivity real estate.
Straight polarity with 8 fibres
Effortless plug and play system
Signal White colour
UL94 V0 flammability rating
- RS Stock No. 0695727
- Mfr. Part No. RNU8-Q-08M4LC1M
Each
$574.48
- RS Stock No. 0695470
- Mfr. Part No. RNU8-A-08M4LC1M
Each
$574.48
- RS Stock No. 0694599
- Mfr. Part No. RNUAMC8-LCM
Each
$90.51
- RS Stock No. 0695518
- Mfr. Part No. RNU8-A-08M4LCLCM015M
Each
$740.89










