HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, MTP, Single Mode Cassette
- RS Stock No.:
- 694-674
- Mfr. Part No.:
- RNU12-C-12S2LCNFY007M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$745.84
(exc. GST)
$820.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $745.84 |
*price indicative
- RS Stock No.:
- 694-674
- Mfr. Part No.:
- RNU12-C-12S2LCNFY007M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cable Management Component | |
| Connector Type | LC, MTP | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 7m | |
| Width | 94mm | |
| Fibre Type | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cable Management Component | ||
Connector Type LC, MTP | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 7m | ||
Width 94mm | ||
Fibre Type Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Tethered Cassette Assembly is engineered to enhance Fibre connectivity within high-density applications. This innovative system facilitates a seamless transition from a single MTP connector to Compact small form factor patching, providing excellent performance with reduced insertion loss. Designed for Rapid deployment, the ULTRA12 Cassettes come factory terminated and tested to ensure best-in-class ultra-low loss connectivity, meeting the rising demands of parallel optics.
Supports pair swap polarity with 12 fibres
Effortless plug and play system
Compact design enables ultra high-density installations
UL 94V0 flammability rating
- RS Stock No. 0695177
- Mfr. Part No. RNU12-U1-12S2LPNFY035M
Each
$858.14
- RS Stock No. 0696075
- Mfr. Part No. RNU12-C-12S2LCNFY050M
Each
$973.40
- RS Stock No. 0695183
- Mfr. Part No. RNU12-U1-12S2LPNFY070M
Each
$1,066.83
- RS Stock No. 0696074
- Mfr. Part No. RNU12-C-12S2LCNFY045M
Each
$864.35










