Phoenix Contact 1208073 LC Fibre Optic Adapter, 0.2dB Insertion Loss

Subtotal (1 pack of 6 units)*

$1,751.64

(exc. GST)

$1,926.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$291.94$1,751.64

*price indicative

RS Stock No.:
240-3137
Mfr. Part No.:
1208073
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Adapter

Connector Type

LC

Fibre Size

125 μm

Maximum Cable Diameter

2.5mm

Colour

Blue

Insertion Loss

0.2dB

Housing Material

Plastic

Connector Type A

LC

Connector Type B

LC

Height

9.4mm

Width

22mm

Standards/Approvals

EAC, RoHS

Depth

29.2mm

Series

FOC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact has fiber optic coupling with 2 number of positions and straight cable outlet. The material used for housing is plastic and it has versatile range of applications with an extended temperature range and various mounting options. The col

High reliability with comprehensive quality assurance measures

Optimized precision stability with the use of ceramic sleeves

Optimum compatibility with the FDX20 series splice boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy