- RS Stock No.:
- 242-2771
- Mfr. Part No.:
- M29504/5/4246
- Brand:
- FSI
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$172.26
(exc. GST)
$189.49
(inc. GST)
Units | Per unit |
1 - 4 | $172.26 |
5 - 9 | $168.13 |
10 - 24 | $164.10 |
25 - 49 | $160.16 |
50 + | $156.31 |
- RS Stock No.:
- 242-2771
- Mfr. Part No.:
- M29504/5/4246
- Brand:
- FSI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Amphenol fibre optic contactor having mating durability is 500 cycles, cable retention force is 25lbs (dependent on cable construction), operating temperature is -65°C to +150°C, temperature life is +150°C for 1000 hours, vibration is 40G random, mechanical shock is 500G.
Precision fibre optic ceramic ferrules
Pre-radius ferrule design
Precision press fit stainless steel design
Accurate ferrule alignment system
Size 16 design (MIL-DTL-38999 compatible)
Low insertion loss and back reflection
Designed and manufactured to MIL-PRF-29504 /4 and /5 specifications
Pre-radius ferrule design
Precision press fit stainless steel design
Accurate ferrule alignment system
Size 16 design (MIL-DTL-38999 compatible)
Low insertion loss and back reflection
Designed and manufactured to MIL-PRF-29504 /4 and /5 specifications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Ferrule, Terminal |
Connector Polish | PC |
Single/Multimode | Multimode, Single Mode |
Related links
- Fujikura Fibre Optic Cleaning Tape for Fibre Optic Connectors, 400...
- Chemtronics Fibre Optic Cleaning Pen for Cables Splices, 5 g
- Chemtronics Fibre Optic Cleaning Swab for Test Equipment Port...
- Chemtronics Fibre Optic Cleaning Swab for Back Plane Connections...
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors...
- Igus GFM-4246-19 42mm Bore Plain Bearing, 46mm O.D
- Chemtronics Fibre Optic Cleaning Wipe for Cables PCBs, 25 pcs
- Igus PFM-4246-19 42mm Bore Plain Bearing, 46mm O.D