Amphenol Socapex, LCF TV, Receptacle Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- RS Stock No.:
- 239-3596
- Mfr. Part No.:
- LCFTV20ZNN
- Brand:
- Amphenol Socapex
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$461.58
(exc. GST)
$507.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $461.58 | - |
| 5 - 9 | $447.73 | 3% |
| 10 - 24 | $434.28 | 5% |
| 25 + | $421.26 | 8% |
*price indicative
- RS Stock No.:
- 239-3596
- Mfr. Part No.:
- LCFTV20ZNN
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Fibre Optic Connector | |
| Series | LCF TV | |
| Connector Type | Receptacle | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Insertion Loss | 0.5dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Fibre Optic Connector | ||
Series LCF TV | ||
Connector Type Receptacle | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Insertion Loss 0.5dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol LC field optical connector offers an easy system to upgrade from a standard to an environmental LC. It has nickel plated shell finish. It is mainly used in railways, base station, military communication and navy.
Sealed against fluids and dust
Shock, vibration proof
No cabling operation in field and no tools required for installation
Related links
- Amphenol Socapex Receptacle Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Amphenol Socapex Plug Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Amphenol Socapex Receptacle Duplex Fibre Optic Connector
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Telegartner MTP PC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
