RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM3 50/125μm Fibre Size, ≤ 0.4dB Insertion Loss

Bulk discount available

Subtotal (1 unit)*

$40.19

(exc. GST)

$44.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 18 December 2025
  • Plus 100 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$40.19
10 - 49$38.99
50 - 99$38.02
100 - 499$37.29
500 +$30.69

*price indicative

RS Stock No.:
121-4220
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

LC

Connector Type

LC

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

50/125µm

Insertion Loss

≤ 0.4dB

Buffer Diameter

900µm

Optical Fibre Type

OM3

Colour

Beige

COO (Country of Origin):
CN

RS Pro LC Multi Mode Field Installable Connectors


From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The single mode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.

Features and Benefits


Ready polished connector with mechanical splice
Compatible with standard LC adapters
Simple termination
Time saving
Reliable optical performance

Applications


Fibre to the home FTTH
Repair of optical networks

Related links