Fujikura Replacement Reel for Cassette Cleaner Tape for Fibre Optic Connectors

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1 unit)*

$359.05

(exc. GST)

$394.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
1 - 4$359.05
5 +$323.15

*price indicative

RS Stock No.:
211-9437
Mfr. Part No.:
FCC-R
Brand:
Fujikura
Find similar products by selecting one or more attributes.
Select all

Brand

Fujikura

Cleaner Type

Tape

Product Type

Replacement Reel for Cassette Cleaner

Application

Fibre Optic Connectors

Package Type

Reel

Standards/Approvals

No

Trade Name

Fibre Optic Cleaning Tape

RoHS Status: Exempt

COO (Country of Origin):
JP

Self-Contained Fibre Cleaner


A hand held fibre connector cleaner designed to remove fine particles from the optical faces of fibre connectors. Unlike regular cloths which may just move dust and oils across a surface, the polyester tape employed, made from minute strands, will absorb all contaminants.

A thumb activated, spring loaded window mechanism exposes a fresh section of tape with each actuation

Two elongated slots in the window allow a thorough double wipe of a connector end face

A side window indicates how much tape is left in the cleaner

The cleaner will give 400 wipe applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy