Molex CES ST to to SC Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 3 m
- RS Stock No.:
- 447-9517
- Mfr. Part No.:
- 91.19.372.00300
- Brand:
- Molex CES
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$61.51
(exc. GST)
$67.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $61.51 | - |
| 15 - 49 | $59.08 | 3% |
| 50 + | $56.65 | 7% |
*price indicative
- RS Stock No.:
- 447-9517
- Mfr. Part No.:
- 91.19.372.00300
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Cable Length | 3m | |
| Connector Type A | ST | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | SC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | No | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 91 | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Cable Length 3m | ||
Connector Type A ST | ||
Product Type Fibre Optic Cable | ||
Connector Type B SC | ||
Jacket Colour Aqua | ||
Standards/Approvals No | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 91 | ||
- COO (Country of Origin):
- PL
Higher Bandwidth
Multimode fibre fully supports 850 nm (SX) serial 10 Gb/s applications over 300 m. An effective bandwidth of 2000 MHz/km at 850 nm under laser launch is ensured with conformance to the 850 nm Differential Mode Delay test method.,The assemblies are manufactured in accordance with the specifications defined within BS:7718.
0.35dB or less insertion loss
Enhanced bandwidth capability
LSZH sheath, complying with IEC332.1 and 332.3
Related links
- Molex Premise Networks ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Molex Premise Networks ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex Premise Networks SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Molex Premise Networks SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex Premise Networks ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 5 m
- StarTech.com OM4 Fibre Optic Cable Aqua, 3 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 3 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Aqua, 3 m
