Amphenol Socapex Multimode Fibre Optic Cable, 125 μm, 2 m
- RS Stock No.:
- 286-1245
- Mfr. Part No.:
- ST2 1D2D 020 ST2 1D0
- Brand:
- Amphenol Socapex
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$87.55
(exc. GST)
$96.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $87.55 | - |
| 15 - 49 | $86.01 | 1% |
| 50 + | $82.82 | 5% |
*price indicative
- RS Stock No.:
- 286-1245
- Mfr. Part No.:
- ST2 1D2D 020 ST2 1D0
- Brand:
- Amphenol Socapex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 125μm | |
| Sub Type | Multimode | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 125μm | ||
Sub Type Multimode | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Multimode 62.5 / 125 μm fibre cables
Multimode 62.5 / 125 μm fibre simplex and duplex cables, 2.8 mm.
Individually tested by the manufacturer.
Available in 2 m or 5 m lengths.
Related links
- Amphenol Socapex Multimode Fibre Optic Cable 500 mm
- Amphenol Socapex Single Mode Fibre Optic Cable 5 m
- Amphenol Socapex Single Mode Fibre Optic Cable 500 mm
- Amphenol Socapex Single Mode Single Mode Fibre Optic Cable 5 m
- Amphenol Socapex SMA Plastic Optical 125 μm Fibre Size, 0.8dB
- Amphenol Socapex 954 120 5000 Multimode Fibre Optic Adapter
- Amphenol Socapex Receptacle Multimode Fibre Optic Connector 5dB Insertion Loss
- Amphenol Socapex 905-120-5000 SMA Multimode Fibre Optic Adapter
