Amphenol Socapex Single Mode Fibre Optic Cable, 125 μm, 500 mm
- RS Stock No.:
- 171-4047
- Mfr. Part No.:
- 944 1D5D 05.0 944 1D0
- Brand:
- Amphenol Socapex
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$290.66
(exc. GST)
$319.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $290.66 | - |
| 15 - 49 | $283.43 | 2% |
| 50 + | $275.95 | 5% |
*price indicative
- RS Stock No.:
- 171-4047
- Mfr. Part No.:
- 944 1D5D 05.0 944 1D0
- Brand:
- Amphenol Socapex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 500mm | |
| Core Diameter | 125μm | |
| Sub Type | Single Mode | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Fibre Optic Cable | ||
Cable Length 500mm | ||
Core Diameter 125μm | ||
Sub Type Single Mode | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ST / SC / FC single-mode cables
Cables with single-mode fibre 9 / 125 μm, cabled 2.8 mm.
Supplied fitted with the most popular connectors, they meet the interconnection requirements of materials from different sources.
Plugs equipped with ceramic end fittings guaranteeing excellent performance.
Individually tested by the manufacturer.
Related links
- Amphenol Socapex Single Mode Fibre Optic Cable 5 m
- Amphenol Socapex Single Mode Single Mode Fibre Optic Cable 5 m
- Amphenol Socapex Single Mode Fibre Optic Cable 500 mm
- Amphenol Socapex Multimode Fibre Optic Cable 500 mm
- Amphenol Socapex Multimode Fibre Optic Cable 2 m
- Amphenol Socapex Receptacle Multimode Fibre Optic Connector 5dB Insertion Loss
- Amphenol Socapex Plug Multimode Fibre Optic Connector 5dB Insertion Loss
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
