Amphenol Socapex Multimode Fibre Optic Cable, 125 μm, 500 mm
- RS Stock No.:
- 238-3391
- Mfr. Part No.:
- ST2 1D2D 05,0 ST2 1D0
- Brand:
- Amphenol Socapex
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$113.63
(exc. GST)
$124.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $113.63 | - |
| 15 - 49 | $109.08 | 4% |
| 50 + | $104.53 | 8% |
*price indicative
- RS Stock No.:
- 238-3391
- Mfr. Part No.:
- ST2 1D2D 05,0 ST2 1D0
- Brand:
- Amphenol Socapex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Cable Length | 500mm | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Sub Type | Multimode | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Cable Length 500mm | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Sub Type Multimode | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Multimode 62.5 / 125 μm fibre cables
Multimode 62.5 / 125 μm fibre simplex and duplex cables, 2.8 mm.
Individually tested by the manufacturer.
Available in 2 m or 5 m lengths.
Related links
- Amphenol Socapex Multimode Fibre Optic Cable 2 m
- Amphenol Socapex Single Mode Fibre Optic Cable 5 m
- Amphenol Socapex Single Mode Single Mode Fibre Optic Cable 5 m
- Amphenol Socapex Single Mode Fibre Optic Cable 500 mm
- Amphenol Socapex SMA Plastic Optical 125 μm Fibre Size, 0.8dB
- Amphenol Socapex 954 120 5000 Multimode Fibre Optic Adapter
- Amphenol Socapex Receptacle Multimode Fibre Optic Connector 5dB Insertion Loss
- Amphenol Socapex 905-120-5000 SMA Multimode Fibre Optic Adapter
