Amphenol Socapex Single Mode Single Mode Fibre Optic Cable, 125 μm, 5 m
- RS Stock No.:
- 171-4031
- Mfr. Part No.:
- ST1 1D5D 05,0 944 1D0
- Brand:
- Amphenol Socapex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$310.45
(exc. GST)
$341.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $310.45 |
| 15 - 49 | $304.96 |
| 50 + | $291.52 |
*price indicative
- RS Stock No.:
- 171-4031
- Mfr. Part No.:
- ST1 1D5D 05,0 944 1D0
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 1 | |
| Fibre Type | Single Mode | |
| Sub Type | Single Mode | |
| Standards/Approvals | No | |
| Series | ST2 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 1 | ||
Fibre Type Single Mode | ||
Sub Type Single Mode | ||
Standards/Approvals No | ||
Series ST2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
ST / SC / FC single-mode cables
Cables with single-mode fibre 9 / 125 μm, cabled 2.8 mm.
Supplied fitted with the most popular connectors, they meet the interconnection requirements of materials from different sources.
Plugs equipped with ceramic end fittings guaranteeing excellent performance.
Individually tested by the manufacturer.
Related links
- Amphenol Socapex Single Mode Fibre Optic Cable 5 m
- Amphenol Socapex Single Mode Fibre Optic Cable 500 mm
- Amphenol Socapex Multimode Fibre Optic Cable 500 mm
- Amphenol Socapex Multimode Fibre Optic Cable 2 m
- Amphenol Socapex Plug Multimode Fibre Optic Connector 5dB Insertion Loss
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- Amphenol Socapex Receptacle Multimode Fibre Optic Connector 5dB Insertion Loss
- Amphenol Socapex LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
