Siemens Fibre Optic Cable, 2.2 mm PVC, Orange, Black, 80 m

Subtotal (1 unit)*

$1,016.60

(exc. GST)

$1,118.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,016.60

*price indicative

RS Stock No.:
265-8844
Mfr. Part No.:
6XV18210BN80
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fibre Optic Cable

Cable Length

80m

Core Diameter

2.2mm

Number of Cores

2

Jacket Colour

Orange, Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

cULus, UL, WHA, CSA

Jacket Material

PVC

COO (Country of Origin):
CZ
The Siemens PROFIBUS plastic fiber optic cable is standard cable used for indoor applications. It is preassembled with 4 BFOC connectors. Cable has length of 80 meter.

Flame-resistant acc. to IEC 60332-1-2

IP20 protection class

Bandwidth length product at 650 nm 1 GHz·m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy