Siemens Fibre Optic Cable, 2.2 mm PVC, Orange, Black, 75 m
- RS Stock No.:
- 265-8896
- Mfr. Part No.:
- 6XV18613AN75
- Brand:
- Siemens
Subtotal (1 unit)*
$1,721.33
(exc. GST)
$1,893.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,721.33 |
*price indicative
- RS Stock No.:
- 265-8896
- Mfr. Part No.:
- 6XV18613AN75
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 75m | |
| Core Diameter | 2.2mm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange, Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL, CE, RoHS, EAC | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 75m | ||
Core Diameter 2.2mm | ||
Number of Cores 2 | ||
Jacket Colour Orange, Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL, CE, RoHS, EAC | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CZ
The Siemens PCF standard cable is fiber-optic cable with plastic cladding. It is pre-assembled with 2x2 BFOC plugs. It is insertion aid and has length of 75 meter.
Step index fiber 200/230 μm
2 FO cores per FOC cable
IP20
