Siemens Single Mode Fibre Optic Cable, 2.2 mm PVC, Orange, Black, 1 m

Subtotal (1 unit)*

$146.17

(exc. GST)

$160.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.17

*price indicative

RS Stock No.:
265-8834
Mfr. Part No.:
6XV18210BH10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Cable Length

1m

Product Type

Fibre Optic Cable

Core Diameter

2.2mm

Number of Cores

2

Jacket Colour

Orange, Black

Minimum Operating Temperature

-30°C

Sub Type

Single Mode

Maximum Operating Temperature

70°C

Standards/Approvals

WHA, CSA, UL, cULus

Jacket Material

PVC

COO (Country of Origin):
CZ
The Siemens PROFIBUS plastic fiber optic standard cable with polyoptical fiber is preassembled cable with 4 BFOC connectors. The length of this cable is 1 meter.

Cable for indoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy