Siemens Fibre Optic Cable, 2.2 mm PVC, Black, Orange, 5 m

Subtotal (1 unit)*

$191.66

(exc. GST)

$210.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.66

*price indicative

RS Stock No.:
265-8836
Mfr. Part No.:
6XV18210BH50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fibre Optic Cable

Cable Length

5m

Core Diameter

2.2mm

Number of Cores

2

Jacket Colour

Black, Orange

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, cULus, WHA, UL

Jacket Material

PVC

COO (Country of Origin):
CZ
The Siemens PROFIBUS plastic fiber optic standard cable is preassembled with 4 BFOC connectors. The cable length is of 5meter.

Bandwidth length product at 650 nm is 1 GHz·m

IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy