Siemens Fibre Optic Cable, 2.2 mm PVC, Black, Orange, 100 m

Subtotal (1 unit)*

$2,137.58

(exc. GST)

$2,351.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,137.58

*price indicative

RS Stock No.:
265-8898
Mfr. Part No.:
6XV18613AT10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fibre Optic Cable

Cable Length

100m

Core Diameter

2.2mm

Number of Cores

2

Jacket Colour

Black, Orange

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

CE, RoHS, UL, EAC

Jacket Material

PVC

COO (Country of Origin):
CZ
The Siemens PCF standard cable is a fiber-optic cable with plastic cladding. It is pre-assembled with 2x2 BFOC plugs. It is insertion aid cable with length of 100 meter.

Bandwidth length product at 650 nm is 17 GHz·m

Silicon-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy