Siemens Fibre Optic Cable, 2.2 mm PVC, Orange, Black, 2 m

Subtotal (1 unit)*

$157.19

(exc. GST)

$172.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.19

*price indicative

RS Stock No.:
265-8835
Mfr. Part No.:
6XV18210BH20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Cable Length

2m

Product Type

Fibre Optic Cable

Core Diameter

2.2mm

Number of Cores

2

Jacket Colour

Orange, Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

cULus, CSA, UL, WHA

Jacket Material

PVC

COO (Country of Origin):
CZ
The Siemens PROFIBUS plastic fiber optic (980/1000) is made up with polyoptical fiber. It is standard cable preassembled with 4 BFOC connectors. It has length of 2 meter ring.

Bandwidth length product at 650nm is 1GHz·m

Flame-resistant acc. to IEC 60332-1-2

Silicon-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy