HellermannTyton Connectivity Duplex Fibre Optic Cable, 3 mm, Aqua, Yellow, 3 m

Subtotal (1 unit)*

$39.06

(exc. GST)

$42.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.06

*price indicative

RS Stock No.:
261-5304
Mfr. Part No.:
FLCXXS2-SCSCDY-03.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

3m

Core Diameter

3mm

Number of Cores

2

Jacket Colour

Aqua, Yellow

Sub Type

Duplex

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60793-2-50:2012 (OS2), IEC 60332-1, IEC 60793-2-10:2011 (OM3 and OM4), IEC 61754

Series

HT-DS-FIBRE-PATCH-LEADS-R10

COO (Country of Origin):
CN
The HellermannTyton duplex patch leads are manufactured using 3.0 mm buffered fibre optic cable which is sheathed in LS0H material making them suitable for internal use. HellermannTyton’s duplex patch leads are manufactured to the highest quality and tested to exceed the latest published version of ISO/IEC 11801 and ANSI/TIA 568. NB.

Simplex and duplex options available

3.0 mm buffered fibre optic cable

Pre tested with test results supplied

Patch leads are packaged individually in bags with test results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy