Molex LC Duplex to to LC Fibre Optic Cable Polymer, Aqua, 3 m

This image is representative of the product range

Subtotal (1 unit)*

$54.59

(exc. GST)

$60.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.59

*price indicative

RS Stock No.:
251-9802
Mfr. Part No.:
885374503
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Length

3m

Product Type

Fibre Optic Cable

Connector Type A

LC Duplex

Connector Type B

LC

Jacket Colour

Aqua

Standards/Approvals

No

Jacket Material

Polymer

Series

88537

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex 88537 series LC Duplex-to-LC Duplex fiber optic jumper cable assembly has a cable length of 3 m.

Mode Multimode

Fiber (Core/Cladding) 50/125μm OM4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy