Molex MPO to to MPO Fibre Optic Cable Polymer, Aqua, 3 m
- RS Stock No.:
- 251-9711
- Mfr. Part No.:
- 1062250101
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
$181.79
(exc. GST)
$199.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.79 |
*price indicative
- RS Stock No.:
- 251-9711
- Mfr. Part No.:
- 1062250101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 3m | |
| Connector Type A | MPO | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | MPO | |
| Jacket Colour | Aqua | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 106225 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 3m | ||
Connector Type A MPO | ||
Product Type Fibre Optic Cable | ||
Connector Type B MPO | ||
Jacket Colour Aqua | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 106225 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 106225 series MPO Female-to-MPO Female trunk cable assembly has a cable length of 3 m.
Mode Multimode
Fiber (Core/Cladding) 50/125μm
- RS Stock No. 2519710
- Mfr. Part No. 1062250101
Each (In a Bag of 10)
$264.81
- RS Stock No. 2519755
- Mfr. Part No. 885366203
Each (In a Bag of 50)
$139.33
- RS Stock No. 2519756
- Mfr. Part No. 885366203
Each
$148.19
- RS Stock No. 2519763
- Mfr. Part No. 885366215
Each
$301.41
Related links
- Molex MPO to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO to to LC Fibre Optic Cable Polymer 3 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 3 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 10 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m











