Molex APC, MPO to to LC Fibre Optic Cable Polymer, Yellow, 5 m
- RS Stock No.:
- 251-9780
- Mfr. Part No.:
- 885366805
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$242.98
(exc. GST)
$267.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $242.98 | - |
| 10 - 24 | $224.99 | 7% |
| 25 + | $216.98 | 10% |
*price indicative
- RS Stock No.:
- 251-9780
- Mfr. Part No.:
- 885366805
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | APC, MPO | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 88536 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Connector Type A APC, MPO | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 88536 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88536 series MPO/APC QSFP-to-4 LC/UPC Duplex fiber optic breakout plenum cable assembly has a cable length of 5 m.
Mode Single mode
Fiber (Core/Cladding) 9/125μm
