Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer, Yellow, 3 m
- RS Stock No.:
- 251-9719
- Mfr. Part No.:
- 1062250121
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1,443.85
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$3,465.41
(exc. GST)
$3,811.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $346.541 | $3,465.41 | - |
| 50 - 90 | $317.664 | $3,176.64 | $1,443.85 |
| 100 + | $297.812 | $2,978.12 | $4,872.90 |
*price indicative
- RS Stock No.:
- 251-9719
- Mfr. Part No.:
- 1062250121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 3m | |
| Connector Type A | MPO Female Connector | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | MPO | |
| Jacket Colour | Yellow | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 106225 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 3m | ||
Connector Type A MPO Female Connector | ||
Product Type Fibre Optic Cable | ||
Connector Type B MPO | ||
Jacket Colour Yellow | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 106225 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 106225 series MPO Female-to-MPO Female trunk cable assembly has a cable length of 3 m.
Mode Single mode
Fiber (Core/Cladding) 9/125μm
Related links
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex APC Yellow, 3 m
- Molex APC Yellow, 3 m
- Molex LC Yellow, 3 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 10 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
