Molex APC, MPO to to MPO Fibre Optic Cable Polymer, Yellow, 3 m

This image is representative of the product range

Subtotal (1 unit)*

$203.70

(exc. GST)

$224.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.70

*price indicative

RS Stock No.:
251-9770
Mfr. Part No.:
885366703
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Cable

Connector Type A

APC, MPO

Cable Length

3m

Connector Type B

MPO

Jacket Colour

Yellow

Standards/Approvals

No

Jacket Material

Polymer

Series

88536

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex 88536 series MPO/APC QSFP-to-MPO/APC QSFP Fiber optic jumper plenum cable assembly has cable length of 3 m.

Mode Single mode

Fiber (Core/Cladding) 9/125μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy