Molex APC, MPO to to MPO Fibre Optic Cable Polymer, Yellow, 10 m
- RS Stock No.:
- 251-9773
- Mfr. Part No.:
- 885366710
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$14,379.30
(exc. GST)
$15,817.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | $287.586 | $14,379.30 |
*price indicative
- RS Stock No.:
- 251-9773
- Mfr. Part No.:
- 885366710
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | APC, MPO | |
| Cable Length | 10m | |
| Connector Type B | MPO | |
| Jacket Colour | Yellow | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 88536 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Cable | ||
Connector Type A APC, MPO | ||
Cable Length 10m | ||
Connector Type B MPO | ||
Jacket Colour Yellow | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 88536 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88536 series MPO/APC QSFP-to-MPO/APC QSFP Fiber optic jumper plenum cable assembly has cable length of 10 m.
Mode Single mode
Fiber (Core/Cladding) 9/125μm
