Molex APC, MPO to to LC Fibre Optic Cable Polymer, Yellow, 3 m

This image is representative of the product range

Subtotal (1 unit)*

$255.02

(exc. GST)

$280.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.02

*price indicative

RS Stock No.:
251-9778
Mfr. Part No.:
885366803
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

APC, MPO

Cable Length

3m

Product Type

Fibre Optic Cable

Connector Type B

LC

Jacket Colour

Yellow

Standards/Approvals

No

Jacket Material

Polymer

Series

88536

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex 88536 series high-density MPO/APC QSFP-to-4 LC/UPC Duplex fiber optic breakout plenum cable assembly has 3 m cable length.

Mode Single mode

Fiber (Core/Cladding) 9/125μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy