Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer, Aqua, 15 m
- RS Stock No.:
- 251-9718
- Mfr. Part No.:
- 1062250104
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
$322.16
(exc. GST)
$354.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.16 |
*price indicative
- RS Stock No.:
- 251-9718
- Mfr. Part No.:
- 1062250104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | MPO Female Connector | |
| Cable Length | 15m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | MPO | |
| Jacket Colour | Aqua | |
| Standards/Approvals | ITU-T G.657.A1 | |
| Jacket Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A MPO Female Connector | ||
Cable Length 15m | ||
Product Type Fibre Optic Cable | ||
Connector Type B MPO | ||
Jacket Colour Aqua | ||
Standards/Approvals ITU-T G.657.A1 | ||
Jacket Material Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex MPO To MPO fiber optic cable has 15 m length. Cable type is trunk and has aqua colour.
Insertion loss 0.35dB
Type multimode, OM3
Related links
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 10 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO to to LC Fibre Optic Cable Polymer 5 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
