Molex MPO to to MPO Fibre Optic Cable Polymer, Aqua, 15 m
- RS Stock No.:
- 251-9763
- Mfr. Part No.:
- 885366215
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $115.80
View bulk pricing optionsSubtotal (1 unit)*
$301.41
(exc. GST)
$331.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $301.41 | - |
| 10 - 24 | $289.83 | $115.80 |
| 25 + | $269.13 | $807.00 |
*price indicative
- RS Stock No.:
- 251-9763
- Mfr. Part No.:
- 885366215
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Connector Type A | MPO | |
| Connector Type B | MPO | |
| Jacket Colour | Aqua | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Connector Type A MPO | ||
Connector Type B MPO | ||
Jacket Colour Aqua | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88536 series high-density MTP/MPO and LC connectors, multiple cable configurations and integrated specialty components, Molex data center cable solutions support the integration of high-performance networks while reducing overall system cost and
Operating Temperature: -5 to +70˚C
Ferrule: Zirconia Ceramic
Housing: Plastic
Use With: MPO Adapters/QSFP Transceivers
Designed In: Meters
RoHS: Yes
Related links
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 10 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO to to LC Fibre Optic Cable Polymer 5 m
- Molex MPO to to LC Fibre Optic Cable Polymer 3 m
