Phoenix Contact OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 2 m

Subtotal (1 unit)*

$59.00

(exc. GST)

$64.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.00

*price indicative

RS Stock No.:
484-002
Mfr. Part No.:
1115563
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

2m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Sub Type

Single Mode

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61300 3 4, UL 94 V-0, IEC 61300 3 6, IEC 60754 1/2, IEC 61034, RoHS

Jacket Material

Low Smoke Zero Halogen

Series

FOC-ST:PA-ST:PA-OS2:D01/3

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is engineered for exceptional performance in optical fibre networks. Designed as a single-mode OS2 duplex jumper, it features ST-ST connectors with UPC polishing to ensure optimal signal transmission and reduced insertion loss. The 3-metre length provides flexibility for various installations, making it ideal for both indoor applications and more complex distribution requirements. Built with a halogen-free, flame-retardant outer sheath, this cable combines safety with durability.

Specially formulated for indoor applications supporting complex networking systems

Meets rigorous compliance standards ensuring high levels of operational safety

Lightweight design allows for easy handling and installation in various settings

Flexible cable length enables versatile use in different configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy