Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.91

(exc. GST)

$47.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$42.91
5 +$38.61

*price indicative

RS Stock No.:
240-1108
Mfr. Part No.:
1115548
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

2m

Product Type

Fibre Optic Cable

Number of Cores

2

Jacket Colour

Yellow

Sub Type

OS2 Single Mode

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61300-3-4 RL: IEC 61300-3-6

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN
The Phoenix Contact Single-mode OS2 duplex SC-SC glass fiber optical jumper has UPC polishing and has a length of 2 m. It can be used for indoor applications which includes fiber optics distribution and termination devices. It is made of halogen-free flame retardant material.

Number of positions 2

Insertion/withdrawal cycles ≥ 500

Flame resistance yes

External sheath colour yellow

8-shaped FO cable jumper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy