ABB Fibre Optic Cable Polyvinyl Chloride, 300 mm

Subtotal (1 box of 1 unit)*

$2,230.04

(exc. GST)

$2,453.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$2,230.04

*price indicative

RS Stock No.:
236-6897
Mfr. Part No.:
1SFA664003R1300
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fibre Optic Cable

Cable Length

300mm

Number of Cores

1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
SE
The ABB TVOC-2-DP30 detector cable is a key accessory to the TVOC-2 arc guard System. The detectors are installed in the switchgear panels to monitor for any unwanted arc flashes. The detectors consists of a fibre optic cable connected to a lens that can detect light in a 180 degree angle at distances of 3 m, depending on the light intensity.

Ambient air temperature from -25°C to +70 °C for operation

30 meter long

Connected to main unit or extension module(mounting)

  • RS Stock No. 2366893
  • Mfr. Part No. 1SFA664003R1100
1 Box of 1
$1,194.68
  • RS Stock No. 2366895
  • Mfr. Part No. 1SFA664003R1200
1 Box of 1
$1,672.41
  • RS Stock No. 2366892
  • Mfr. Part No. 1SFA664003R1060
1 Box of 1
$971.64
  • RS Stock No. 2366900
  • Mfr. Part No. 1SFA664004R1060
Each
$836.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy