ABB Fibre Optic Cable Polyvinyl Chloride, 300 mm
- RS Stock No.:
- 236-6893
- Mfr. Part No.:
- 1SFA664003R1100
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$1,194.68
(exc. GST)
$1,314.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $1,194.68 |
*price indicative
- RS Stock No.:
- 236-6893
- Mfr. Part No.:
- 1SFA664003R1100
- Brand:
- ABB
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
| Brand | ABB | |
| Cable Length | 300mm | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Cable Length 300mm | ||
Product Type Fibre Optic Cable | ||
Number of Cores 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
The ABB TVOC-2-DP10 detector cable is a key accessory to the TVOC-2 arc guard System. The detectors are installed in the switchgear panels to monitor for any unwanted arc flashes. The detectors consists of a fibre optic cable connected to a lens that can detect light in a 180 degree angle at distances of 3 m, depending on the light intensity.
Ambient air temperature from -25°C to +70 °C for operation
10 meter long
Connected to main unit or extension module(mounting)
Related links
- ABB Fibre Optic Cable Polyvinyl Chloride, 300 mm
- Festo Fibre Optic Cable Polyvinyl Chloride 2 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 50 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 1 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 15 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 20 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 40 m
- Roline OM3 Fibre Optic Cable Polyvinyl Chloride 10 m